+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1606610000

Connector: pluggable terminal block; plug; female; 17A; 320V; PBT

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1606610000

Alternative designations: BL 3.50/14/180 SN DKGN BX

TME Symbol:
BL3.5/14/180SNDKGN

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
17A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
PBT
Wire size
28AWG...14AWG
Connector pinout layout
1x14
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
14
Locking system
friction lock
Conform to the norm
CSA UL
Number of terminals
14
Operating temperature
-50...100°C
Gross weight13 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1606610000
0 in TME stock
Net price for quantities from 432 pcs - 12.94 EURGross price for quantities from 432 pcs - 15.52 EUR
No. of pieces (Multiplicity: 432)
Minimum order quantity: 432.
Multiplicity: 432.