+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026821

Connector: pin strips; socket; female; PIN: 21; THT; 3A; 150V; BL 7

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026821

Alternative designations: BL 7 21

TME Symbol:
BL7.21

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
21
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 7
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x21
Contact plating
gold-plated
Lead length
3.2mm
Flammability rating
UL94V-0
Height
2.54mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
5.74mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight2.14 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026821
0 in TME stock
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 9.95 EUR
Net price for quantities from 10 pcs - 7.38 EURGross price for quantities from 10 pcs - 8.85 EUR
Net price for quantities from 50 pcs - 6.45 EURGross price for quantities from 50 pcs - 7.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.