+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLA2ABB221SN4D

Ferrite: bead; array; Imp.@ 100MHz: 220Ω; SMD; 0.05A; 0804; R: 0.9Ω


Manufacturer: MURATA

Manufacturer part number:
BLA2ABB221SN4D
TME Symbol:
BLA2ABB221SN4D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
50mA
Case - inch
0804
Case - mm
2010
Resistance
0.9Ω
Manufacturer series
BLA
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLA2ABB221SN4D
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.19 USD
Net price for quantities from 50000 pcs - 0.14 USDGross price for quantities from 50000 pcs - 0.17 USD