+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLA31BD221SN4D

Ferrite: bead; array; Imp.@ 100MHz: 220Ω; SMD; 150mA; 1206; R: 350mΩ


Manufacturer: MURATA

Manufacturer part number:
BLA31BD221SN4D
TME Symbol:
BLA31BD221SN4D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
0.15A
Case - inch
1206
Case - mm
3216
Resistance
0.35Ω
Manufacturer series
BLA
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLA31BD221SN4D
0 in TME stock
Net price for quantities from 4000 pcs - 0.14 EURGross price for quantities from 4000 pcs - 0.17 EUR
Net price for quantities from 8000 pcs - 0.14 EURGross price for quantities from 8000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.