+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLALG

Cable; XLR male 3pin,XLR female 3pin; 1.5m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BLALG
TME Symbol:
BLALG

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Cable length
1.5m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BLALG
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.62 EURGross price for quantities from 1 pcs - 29.54 EUR
Net price for quantities from 5 pcs - 21.54 EURGross price for quantities from 5 pcs - 25.85 EUR