+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLALL

Cable; XLR male 3pin,XLR female 3pin; 10m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BLALL
TME Symbol:
BLALL

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Cable length
10m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight1.178 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BLALL
1 in TME stock
Net price for quantities from 1 pcs - 67.73 EURGross price for quantities from 1 pcs - 81.27 EUR
Net price for quantities from 5 pcs - 59.26 EURGross price for quantities from 5 pcs - 71.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.