+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLBLL

Cable; banana plug x2,both sides; 10m; Plating: gold-plated

Manufacturer: VENTION

Manufacturer part number:
BLBLL
TME Symbol:
BLBLL

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • both sides
Gross weight3.324 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BLBLL
1 in TME stock
Net price for quantities from 1 pcs - 220.91 EURGross price for quantities from 1 pcs - 265.09 EUR
Net price for quantities from 3 pcs - 207.92 EURGross price for quantities from 3 pcs - 249.50 EUR
Net price for quantities from 5 pcs - 194.93 EURGross price for quantities from 5 pcs - 233.91 EUR
Net price for quantities from 10 pcs - 181.94 EURGross price for quantities from 10 pcs - 218.32 EUR
No. of pieces (Multiplicity: 1)