+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-20A

Fuse holder; cylindrical fuses; screw; 6.3x32mm; 10A; PBT; UL94V-0


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-20A
TME Symbol:
BLC-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
6.3x32mm
Maximum current
10A
Body material
PBT
Flammability rating
UL94V-0
Contact plating
nickel plated
Contact material
brass
Rated voltage
0.125kV/0.25kV
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
BLC-20A
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 50 pcs - 1.86 EURGross price for quantities from 50 pcs - 2.24 EUR
Net price for quantities from 100 pcs - 1.66 EURGross price for quantities from 100 pcs - 1.99 EUR
Packaging method by the manufacturer:Bag = 50 pcs