+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLCLI

Cable; banana plug x2,fork terminal 2x; 3m; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BLCLI
TME Symbol:
BLCLI

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • fork terminal 2x
Gross weight1.246 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BLCLI
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.89 EURGross price for quantities from 1 pcs - 124.67 EUR
Net price for quantities from 3 pcs - 91.84 EURGross price for quantities from 3 pcs - 110.21 EUR
Net price for quantities from 5 pcs - 80.35 EURGross price for quantities from 5 pcs - 96.42 EUR