+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLCLJ

Cable; banana plug x2,fork terminal 2x; 5m; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BLCLJ
TME Symbol:
BLCLJ

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • fork terminal 2x
Gross weight1.728 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BLCLJ
1 in TME stock
Net price for quantities from 1 pcs - 168.24 USDGross price for quantities from 1 pcs - 201.89 USD
Net price for quantities from 3 pcs - 151.41 USDGross price for quantities from 3 pcs - 181.70 USD
Net price for quantities from 5 pcs - 133.75 USDGross price for quantities from 5 pcs - 160.50 USD
Net price for quantities from 10 pcs - 117.77 USDGross price for quantities from 10 pcs - 141.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.