+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLCLL

Cable; banana plug x2,fork terminal 2x; 10m; black; textile

Manufacturer: VENTION

Manufacturer part number:
BLCLL
TME Symbol:
BLCLL

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • fork terminal 2x
Gross weight3.2981 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BLCLL
1 in TME stock
Net price for quantities from 1 pcs - 315.49 USDGross price for quantities from 1 pcs - 378.59 USD
Net price for quantities from 3 pcs - 283.95 USDGross price for quantities from 3 pcs - 340.73 USD
Net price for quantities from 5 pcs - 252.40 USDGross price for quantities from 5 pcs - 302.87 USD
Net price for quantities from 10 pcs - 220.84 USDGross price for quantities from 10 pcs - 265.01 USD
No. of pieces (Multiplicity: 1)