+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLH03HA400SN1D

Ferrite: bead; Imp.@ 100MHz: 40Ω; SMD; 150mA; 0201; R: 2.2Ω; BLH


Manufacturer: MURATA

Manufacturer part number:
BLH03HA400SN1D
TME Symbol:
BLH03HA400SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
40Ω
Mounting
SMD
Operating current
0.15A
Case - inch
0201
Case - mm
0603
Resistance
2.2Ω
Manufacturer series
BLH
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLH03HA400SN1D
0 in TME stock
Net price for quantities from 15000 pcs - 1.12 USDGross price for quantities from 15000 pcs - 1.34 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.