+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM02BX121SN1D

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 350mA; 01005; R: 500mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM02BX121SN1D
TME Symbol:
BLM02BX121SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.35A
Case - inch
01005
Case - mm
0402
Resistance
0.5Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM02BX121SN1D
0 in TME stock
Net price for quantities from 20000 pcs - 0.02 EURGross price for quantities from 20000 pcs - 0.02 EUR
Net price for quantities from 40000 pcs - 0.02 EURGross price for quantities from 40000 pcs - 0.02 EUR
Net price for quantities from 60000 pcs - 0.02 EURGross price for quantities from 60000 pcs - 0.02 EUR
Net price for quantities from 100000 pcs - 0.02 EURGross price for quantities from 100000 pcs - 0.02 EUR
Net price for quantities from 120000 pcs - 0.02 EURGross price for quantities from 120000 pcs - 0.02 EUR
Net price for quantities from 200000 pcs - 0.02 EURGross price for quantities from 200000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.