+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM03EB250SN1D

Ferrite: bead; Imp.@ 100MHz: 25Ω; SMD; 600mA; 0201; R: 260mΩ; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM03EB250SN1D
TME Symbol:
BLM03EB250SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
25Ω
Mounting
SMD
Operating current
0.6A
Case - inch
0201
Case - mm
0603
Resistance
0.26Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03EB250SN1D
0 in TME stock
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.