+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM03HB401SN1D

Ferrite: bead; Imp.@ 100MHz: 400Ω; SMD; 125mA; 0201; R: 2.8Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM03HB401SN1D
TME Symbol:
BLM03HB401SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
400Ω
Mounting
SMD
Operating current
0.125A
Case - inch
0201
Case - mm
0603
Resistance
2.8Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03HB401SN1D
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 0.02 EURGross price for quantities from 15000 pcs - 0.02 EUR