+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15AG601SN1D

Ferrite: bead; 600Ω; SMD; 300mA; 0402; BLM; 180mm; -55÷125°C


Manufacturer: MURATA

Manufacturer part number:
BLM15AG601SN1D
TME Symbol:
BLM15AG601SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
0.3A
Case - inch
0402
Case - mm
1005
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Dimensions
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15AG601SN1D
106177 in TME stock
Net price for quantities from 1 pcs - 0.06 GBPGross price for quantities from 1 pcs - 0.07 GBP
Net price for quantities from 10 pcs - 0.03 GBPGross price for quantities from 10 pcs - 0.03 GBP
Net price for quantities from 25 pcs - 0.02 GBPGross price for quantities from 25 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 250 pcs - 0.02 GBPGross price for quantities from 250 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.01 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.01 GBPGross price for quantities from 5000 pcs - 0.01 GBP
Net price for quantities from 10000 pcs - 0.01 GBPGross price for quantities from 10000 pcs - 0.01 GBP
Net price for quantities from 20000 pcs - 0.01 GBPGross price for quantities from 20000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs