+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15BD471SH1D

Ferrite: bead; Imp.@ 100MHz: 470Ω; SMD; 200mA; 0402; R: 600mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM15BD471SH1D
TME Symbol:
BLM15BD471SH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
470Ω
Mounting
SMD
Operating current
0.2A
Case - inch
0402
Case - mm
1005
Resistance
0.6Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15BD471SH1D
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 GBPGross price for quantities from 10000 pcs - 0.02 GBP
Net price for quantities from 20000 pcs - 0.01 GBPGross price for quantities from 20000 pcs - 0.01 GBP
Net price for quantities from 40000 pcs - 0.01 GBPGross price for quantities from 40000 pcs - 0.01 GBP
Net price for quantities from 50000 pcs - 0.01 GBPGross price for quantities from 50000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.