+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15EX331SN1D

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 1.1A; 0402; R: 205mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM15EX331SN1D
TME Symbol:
BLM15EX331SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
1.1A
Case - inch
0402
Case - mm
1005
Resistance
205mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15EX331SN1D
32490 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.10 EURGross price for quantities from 1 pcs - 0.12 EUR
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.07 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 250 pcs - 0.04 EURGross price for quantities from 250 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.03 EUR
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.03 EUR
Packaging method by the manufacturer:Reel = 10 000 pcs