+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15KD200SN1D

Ferrite: bead; Imp.@ 100MHz: 20Ω; SMD; 2.35A; 0402; R: 0.011Ω; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM15KD200SN1D
TME Symbol:
BLM15KD200SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
20Ω
Mounting
SMD
Operating current
2.35A
Case - inch
0402
Case - mm
1005
Resistance
11mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15KD200SN1D
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.