+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15PX331SH1D

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 700mA; 0402; R: 150mΩ; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM15PX331SH1D
TME Symbol:
BLM15PX331SH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
0.7A
Case - inch
0402
Case - mm
1005
Resistance
0.15Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15PX331SH1D
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.08 EUR
Net price for quantities from 20000 pcs - 0.06 EURGross price for quantities from 20000 pcs - 0.07 EUR
Net price for quantities from 30000 pcs - 0.05 EURGross price for quantities from 30000 pcs - 0.06 EUR
Net price for quantities from 40000 pcs - 0.05 EURGross price for quantities from 40000 pcs - 0.06 EUR
Net price for quantities from 50000 pcs - 0.05 EURGross price for quantities from 50000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10 000)