+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18BD182BH1D

Ferrite: bead; Imp.@ 100MHz: 1800Ω; SMD; 0.01A; 0603; R: 1.5Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM18BD182BH1D
TME Symbol:
BLM18BD182BH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
1.8kΩ
Mounting
SMD
Operating current
10mA
Case - inch
0603
Case - mm
1608
Resistance
1.5Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18BD182BH1D
2930 in TME stock
Net price for quantities from 1 pcs - 0.14 GBPGross price for quantities from 1 pcs - 0.17 GBP
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 50 pcs - 0.05 GBPGross price for quantities from 50 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 200 pcs - 0.04 GBPGross price for quantities from 200 pcs - 0.04 GBP
Net price for quantities from 4000 pcs - 0.02 GBPGross price for quantities from 4000 pcs - 0.03 GBP
Net price for quantities from 8000 pcs - 0.02 GBPGross price for quantities from 8000 pcs - 0.03 GBP
Net price for quantities from 20000 pcs - 0.02 GBPGross price for quantities from 20000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs