+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18BD331SN1D

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 0.25A; 0603; R: 0.5Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM18BD331SN1D
TME Symbol:
BLM18BD331SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
0.25A
Case - inch
0603
Case - mm
1608
Resistance
0.5Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18BD331SN1D
3979 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.12 EURGross price for quantities from 1 pcs - 0.14 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 8000 pcs - 0.02 EURGross price for quantities from 8000 pcs - 0.03 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.03 EUR
Net price for quantities from 24000 pcs - 0.02 EURGross price for quantities from 24000 pcs - 0.02 EUR
Net price for quantities from 40000 pcs - 0.02 EURGross price for quantities from 40000 pcs - 0.02 EUR
Net price for quantities from 80000 pcs - 0.02 EURGross price for quantities from 80000 pcs - 0.02 EUR
Net price for quantities from 100000 pcs - 0.01 EURGross price for quantities from 100000 pcs - 0.02 EUR
Net price for quantities from 160000 pcs - 0.01 EURGross price for quantities from 160000 pcs - 0.02 EUR
Net price for quantities from 200000 pcs - 0.01 EURGross price for quantities from 200000 pcs - 0.02 EUR
Packaging method by the manufacturer:
Reel = 4 000 pcs