+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM21BB201SN1D

Ferrite: bead; Imp.@ 100MHz: 200Ω; SMD; 0.2A; 0805; R: 0.35Ω; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM21BB201SN1D
TME Symbol:
BLM21BB201SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
200Ω
Mounting
SMD
Operating current
0.2A
Case - inch
0805
Case - mm
2012
Resistance
0.35Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM21BB201SN1D
2434 in TME stock
Net price for quantities from 1 pcs - 19.37 EURGross price for quantities from 1 pcs - 23.24 EUR
Net price for quantities from 10 pcs - 11.28 EURGross price for quantities from 10 pcs - 13.54 EUR
Net price for quantities from 50 pcs - 8.56 EURGross price for quantities from 50 pcs - 10.28 EUR
Net price for quantities from 100 pcs - 7.54 EURGross price for quantities from 100 pcs - 9.05 EUR
Net price for quantities from 500 pcs - 6.76 EURGross price for quantities from 500 pcs - 8.12 EUR
Net price for quantities from 1000 pcs - 6.48 EURGross price for quantities from 1000 pcs - 7.77 EUR
Net price for quantities from 4000 pcs - 6.19 EURGross price for quantities from 4000 pcs - 7.42 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs