+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 330Ω | |
Mounting | SMD | |
Operating current | 1A | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 70mΩ | |
Manufacturer series | BLM | |
Roll diameter max. | 180mm |