+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM21SP102BH1D

Ferrite: bead; Imp.@ 100MHz: 1000Ω; SMD; 0.01A; 0805; R: 0.12Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM21SP102BH1D
TME Symbol:
BLM21SP102BH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
10mA
Case - inch
0805
Case - mm
2012
Resistance
0.12Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM21SP102BH1D
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs