+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM21SP331SZ1D

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 2.8A; 0805; R: 40mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM21SP331SZ1D
TME Symbol:
BLM21SP331SZ1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
2.8A
Case - inch
0805
Case - mm
2012
Resistance
40mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM21SP331SZ1D
2768 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.11 EURGross price for quantities from 4000 pcs - 0.13 EUR
Net price for quantities from 8000 pcs - 0.10 EURGross price for quantities from 8000 pcs - 0.12 EUR
Net price for quantities from 12000 pcs - 0.10 EURGross price for quantities from 12000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs