+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00270

Quick splice; crimped; 16AWG÷14AWG; 1.5÷2.5mm2; quick splice


Manufacturer: BM GROUP

Manufacturer part number:
BM 00270
TME Symbol:
BM00270

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
16AWG...14AWG
Wire cross-section
1.5...2.5mm2
Splice terminal variant
end connector
Trade name
quick splice
Gross weight0.556 g
Certificates
EAN code8013629002708
See other products in this category: Quick Splice BM GROUP,
*
BM 00270
38147 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs