+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00310

Quick splice; for cable; IDC; Contacts: copper; tinned; yellow


Manufacturer: BM GROUP

Manufacturer part number:
BM 00310
TME Symbol:
BM00310

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Mechanical mounting
for cable
Electrical mounting
IDC
Contact material
copper
Contact plating
tinned
Colour
yellow
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Splice terminal variant
splitter
Insulator material
polypropylene
Rated voltage 1
300V
Trade name
quick splice
Operating temperature
max. 90°C
Gross weight2.83 g
Certificates
EAN code8013629003101
See other products in this category: Quick Splice BM GROUP,
*
BM 00310
470 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs