+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00370

Quick splice; crimped; 12AWG÷10AWG; 4÷6mm2; quick splice


Manufacturer: BM GROUP

Manufacturer part number:
BM 00370
TME Symbol:
BM00370

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Splice terminal variant
end connector
Trade name
quick splice
Gross weight1.16 g
Certificates
EAN code8013629003705
See other products in this category: Quick Splice BM GROUP,
*
BM 00370
0 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs