+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00421

Tip: bootlace ferrule-kit; insulated; 8mm; 400pcs.


Manufacturer: BM GROUP

Manufacturer part number:
BM00421
TME Symbol:
BM00421

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule - kit
Ferrule variant
insulated
Wire cross-section
0.5mm2/0.75mm2/1mm2/1.5mm2/2.5mm2
Bit length
8mm
Colour
black, blue, grey, red, white
Quantity in set/package
400pcs.
Gross weight89.5 g
Certificates
EAN code8013629004214
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM00421
34 in TME stock
Net price for quantities from 1 pcs - 30.53 EURGross price for quantities from 1 pcs - 36.63 EUR
Net price for quantities from 5 pcs - 27.30 EURGross price for quantities from 5 pcs - 32.76 EUR
Net price for quantities from 20 pcs - 23.75 EURGross price for quantities from 20 pcs - 28.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.