+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00549

Tip: ring tube; M12; Ø: 13mm; 16mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM00549
TME Symbol:
BM00549

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Ring inside diameter
13mm
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
6AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight6.65 g
Certificates
EAN code8013629005495
See other products in this category: Insulated terminals BM GROUP,
*
BM00549
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs