+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1190

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®,slot

Manufacturer: BM GROUP

Manufacturer part number:
BM1190
TME Symbol:
BM1190

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PZ1, PH2, PZ2, SL 5, SL 6, SL 8
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Gross weight979.5 g
EAN code8013629311909
See other products in this category: Screwdrivers Sets BM GROUP,
*
BM1190
2 in TME stock
Net price for quantities from 1 set - 38.58 USDGross price for quantities from 1 set - 46.29 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts