+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1197

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC

Manufacturer: BM GROUP

Manufacturer part number:
BM1197
TME Symbol:
BM1197

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 2.5, SL 3, SL 5.5, SL 6.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Gross weight545.7 g
EAN code8013629311978
See other products in this category: Screwdrivers Sets BM GROUP,
*
BM1197
3 in TME stock
Net price for quantities from 1 set - 31.03 EURGross price for quantities from 1 set - 37.24 EUR
Net price for quantities from 3 set - 29.96 EURGross price for quantities from 3 set - 35.95 EUR
No. of complete sets (Multiplicity: 1)