+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1363

Knife; folding; 60mm; Features: locked blade


Manufacturer: BM GROUP

Manufacturer part number:
BM1363
TME Symbol:
BM1363

Specification

Manufacturer
BM GROUP
Type of tool
knife
Version
folding
Blade length
60mm
Oblique pliers/knives features
locked blade
Gross weight294.4 g
EAN code8013629313637

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BM GROUP
*
BM1363
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.