+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1610

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 200mm


Manufacturer: BM GROUP

Manufacturer part number:
1610
TME Symbol:
BM1610

Specification

Manufacturer
BM GROUP
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
200mm
Material
Chrom-vanadium steel
Gross weight338.7 g
EAN code8013629161030
See other products in this category: Adjustable Wrenches BM GROUP,
*
1610
4 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 25.54 USD
Net price for quantities from 5 pcs - 19.29 USDGross price for quantities from 5 pcs - 23.14 USD
Net price for quantities from 10 pcs - 18.09 USDGross price for quantities from 10 pcs - 21.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.