+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1621

Wrench: hex key-set; spherical; 9pcs.

Manufacturer: BM GROUP

Manufacturer part number:
1621
TME Symbol:
BM1621

Specification

Manufacturer
BM GROUP
Type of wrench
hex key - set
Kind of wrench
spherical
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight428.8 g
EAN code8013629314207
See other products in this category: Hex and Torx keys BM GROUP,
*
1621
3 in TME stock
Net price for quantities from 1 set - 39.60 USDGross price for quantities from 1 set - 47.51 USD
Net price for quantities from 5 set - 38.99 USDGross price for quantities from 5 set - 46.79 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts