+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16613

Wrench: combination spanner; rattle,with joint; 13mm; L: 183mm


Manufacturer: BM GROUP

Manufacturer part number:
16613
TME Symbol:
BM16613

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
13mm
Length
183mm
Material
Chrom-vanadium steel
Gross weight132.3 g
EAN code8013629166134
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16613
5 in TME stock
Net price for quantities from 1 pcs - 6.46 EURGross price for quantities from 1 pcs - 7.75 EUR
Net price for quantities from 5 pcs - 5.84 EURGross price for quantities from 5 pcs - 7.01 EUR
Net price for quantities from 10 pcs - 5.44 EURGross price for quantities from 10 pcs - 6.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.