+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1949

Drill bit-kit; for metal; high speed steel; metal; 19pcs.


Manufacturer: BM GROUP

Manufacturer part number:
1949
TME Symbol:
BM1949

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338
Tools application
metal
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Gross weight395.5 g
EAN code8013629219496
See other products in this category: Drill Sets BM GROUP,
*
1949
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 17.77 EURGross price for quantities from 1 set - 21.33 EUR
Net price for quantities from 5 set - 17.36 EURGross price for quantities from 5 set - 20.83 EUR