+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2513

Cable gland; PG13,5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2513
TME Symbol:
BM2513

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Cable external diameter
6...12mm
Thread length
8mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
22mm
Plating material
nickel
Operating temperature
-40...120°C
Gross weight28.95 g
Certificates
EAN code8013629251304
See other products in this category: Glands BM GROUP,
*
2513
314 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs