+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM27

Digital multimeter; LCD; (6000); VDC: 6V,60V,600V; 10÷30kHz


Manufacturer: BRYMEN

Manufacturer part number:
BM27
TME Symbol:
BM27

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
6V/60V/600V
AC voltage measuring range
6V/60V/600V
DC current measuring range
0.4mA/2mA
AC current measuring range
0.4mA/2mA
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ
Capacitance measuring range
100nF/1µF/10µF/100µF/2mF
Frequency measuring range
10...30kHz
Diode test
0.48mA @1.6V
Continuity test
acoustic indication, 50Ω...300Ω
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions (W x H x D)
53x113x10.2mm
Power supply
  • battery CR2032 3V x1
Standard equipment
  • fixed test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • permanently connected test leads
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight173.07 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM27
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.17 USDGross price for quantities from 1 pcs - 60.21 USD