+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2807CSE

Digital multimeter; LCD; (6000),3 5/6 digits; True RMS


Manufacturer: BRYMEN

Manufacturer part number:
BM2807CSE
TME Symbol:
BM2807CSE

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
3 5/6 digits, (6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.7% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.3%+3 digit)
Frequency measuring range
10...1000Hz
Frequency measuring accuracy
±(0.03%+4 digit)
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 1°C)
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF
Capacitance measuring accuracy
±(1.5%+ 3 digit)
Diode test
300mA @3V
Continuity test
acoustic indication, optical indication, 30Ω...480Ω
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Sampling
5x/s
Pollution degree
2
Dimensions (W x H x D)
97x55x198mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • CREST: logging of extreme values MAX
  • double-sided EMI shielding
  • HOLD function
  • indicates incorrect connection of test leads
  • MAX HOLD function
  • REL function
  • single-pole contact EF-detection for precise indications of live conductors
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight634.9 g

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM2807CSE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.51 USDGross price for quantities from 1 pcs - 123.01 USD