+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4206

Stopper; IP68; polyamide; 6mm; Application: for cable glands

Manufacturer: BM GROUP

Manufacturer part number:
BM4206
TME Symbol:
BM4206

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Diameter
6mm
Cable accessories application
for cable glands
Operating temperature
-40...100°C
Gross weight0.405 g
Certificates
EAN code8013629256255
See other products in this category: Stoppers BM GROUP,
*
BM4206
55 in TME stock
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.78 EUR
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 50 pcs