+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4213

Stopper; IP68; polyamide; 13mm; Application: for cable glands


Manufacturer: BM GROUP

Manufacturer part number:
BM4213
TME Symbol:
BM4213

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Diameter
13mm
Cable accessories application
for cable glands
Operating temperature
-40...100°C
Gross weight1.915 g
Certificates
EAN code8013629256262
See other products in this category: Stoppers BM GROUP,
*
BM4213
25 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.46 EUR
Packaging method by the manufacturer:
Bag = 50 pcs