+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4228

Stopper; IP68; polyamide; 28mm; Application: for cable glands


Manufacturer: BM GROUP

Manufacturer part number:
BM4228
TME Symbol:
BM4228

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Diameter
28mm
Cable accessories application
for cable glands
Operating temperature
-40...100°C
Gross weight1.59 g
Certificates
EAN code8013629256286
See other products in this category: Stoppers BM GROUP,
*
BM4228
0 in TME stock
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.42 GBP
Net price for quantities from 5 pcs - 1.09 GBPGross price for quantities from 5 pcs - 1.31 GBP
Net price for quantities from 25 pcs - 0.99 GBPGross price for quantities from 25 pcs - 1.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.