+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4321

Cable gland: cable; PG21; IP68; polyamide; dark grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4321
TME Symbol:
BM4321

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
13...18mm
Thread length
12mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight21.3 g
Certificates
EAN code8013629432109
See other products in this category: Glands BM GROUP,
*
BM4321
155 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 20 pcs - 0.59 EURGross price for quantities from 20 pcs - 0.70 EUR
Packaging method by the manufacturer:
Bag = 20 pcs