+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4596N

Stopper; PG7; IP56; polyamide; black; Thread: PG; 6mm; -25÷60°C


Manufacturer: BM GROUP

Manufacturer part number:
BM4596N
TME Symbol:
BM4596N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG7
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
PG
Thread length
6mm
Operating temperature
-25...60°C
Gross weight0.579 g
Certificates
EAN code8013629240643
See other products in this category: Stoppers BM GROUP,
*
BM4596N
400 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs