+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4597

Stopper; PG9; IP56; polyamide; light grey; Thread: PG; 6mm; -25÷60°C


Manufacturer: BM GROUP

Manufacturer part number:
BM4597
TME Symbol:
BM4597

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG9
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
6mm
Operating temperature
-25...60°C
Gross weight1.028 g
Certificates
EAN code8013629459700
See other products in this category: Stoppers BM GROUP,
*
BM4597
989 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 100 pcs