+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4598N

Stopper; PG11; IP56; polyamide; black; Thread: PG; 6mm; -25÷60°C


Manufacturer: BM GROUP

Manufacturer part number:
BM4598N
TME Symbol:
BM4598N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG11
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
PG
Thread length
6mm
Operating temperature
-25...60°C
Gross weight1.475 g
Certificates
EAN code8013629240667
See other products in this category: Stoppers BM GROUP,
*
BM4598N
120 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs