+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4599

Stopper; PG13,5; IP56; polyamide; light grey; Thread: PG; 6mm

Manufacturer: BM GROUP

Manufacturer part number:
BM4599
TME Symbol:
BM4599

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG13,5
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
6mm
Operating temperature
-25...60°C
Gross weight1.773 g
Certificates
EAN code8013629459908
See other products in this category: Stoppers BM GROUP,
*
BM4599
109 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 100 pcs