+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4601

Stopper; PG21; IP56; polyamide; light grey; Thread: PG; 8mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4601
TME Symbol:
BM4601

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
8mm
Operating temperature
-25...60°C
Gross weight3.445 g
Certificates
EAN code8013629460102
See other products in this category: Stoppers BM GROUP,
*
BM4601
80 in TME stock
Net price for quantities from 10 pcs - 3.51 EURGross price for quantities from 10 pcs - 4.21 EUR
Net price for quantities from 100 pcs - 2.91 EURGross price for quantities from 100 pcs - 3.49 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs